Phoenix Contact 1 Phase Surge Arrester, 25kA, 264V ac, DIN Rail Mount
- RS Stock No.:
- 496-875
- Mfr. Part No.:
- 1461300
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£396.36
(exc. VAT)
£475.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.36 |
*price indicative
- RS Stock No.:
- 496-875
- Mfr. Part No.:
- 1461300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 25kA | |
| Voltage Protection Rating | 264V ac | |
| Series | FLT-MB | |
| Electrical Phase | 1 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 25kA | ||
Voltage Protection Rating 264V ac | ||
Series FLT-MB | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact State-of-the-art surge protector engineered for effective lightning current and surge dissipation. Designed with advanced carbon spark gap technology, this non-pluggable device efficiently safeguards 1-phase power supply networks with a separate neutral and protective earth. Its capacity to handle discharges of up to 100 kA makes it suitable for varying lightning protection levels, ensuring maximum reliability in challenging conditions. Featuring an optical remote indicator for fault signalling, this product is ideal for installations in unmetered areas, combining safety with compact design for effortless integration into various applications.
Compact design allows for easy installation in tight spaces
Optical remote indicator enhances monitoring capabilities
Built for compatibility with standard power supply systems
Designed without leakage currents, ensuring safe operation
Durable materials provide exceptional protection under extreme conditions
Mechanically robust for demanding operational environments
Supports a wide range of operating temperatures for versatility
Quick-response technology ensures swift protection from surges
Optical remote indicator enhances monitoring capabilities
Built for compatibility with standard power supply systems
Designed without leakage currents, ensuring safe operation
Durable materials provide exceptional protection under extreme conditions
Mechanically robust for demanding operational environments
Supports a wide range of operating temperatures for versatility
Quick-response technology ensures swift protection from surges
Related links
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 350V ac, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
- Phoenix Contact 3 Phase Surge Protector 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
