Phoenix Contact 3 Phase Surge Arrester, 25kA, 350V ac, DIN Rail Mount
- RS Stock No.:
- 522-384
- Mfr. Part No.:
- 2905419
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£686.65
(exc. VAT)
£823.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £686.65 |
*price indicative
- RS Stock No.:
- 522-384
- Mfr. Part No.:
- 2905419
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 25kA | |
| Voltage Protection Rating | 350V ac | |
| Series | SEC Family | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 25kA | ||
Voltage Protection Rating 350V ac | ||
Series SEC Family | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug-in lightning arrester is engineered for 3 phase power supply networks, offering robust surge protection while ensuring zero leakage current. Surge protection family for universal use with optimum energy coordination from the lightning current arrester to the device protection.
Easy to maintain due to consistently pluggable protection modules
Low voltage protection level for direct protection of end devices in the main distribution area
Low voltage protection level for direct protection of end devices in the main distribution area
Related links
- Phoenix Contact 1 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester 260V ac, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester 335V ac, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Arrester 250V ac/dc, DIN Rail Mount
