Phoenix Contact Single Phase Surge Arrester, 40kA, 260V ac, DIN Rail Mount
- RS Stock No.:
- 499-271
- Mfr. Part No.:
- 2817974
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£89.96
(exc. VAT)
£107.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £89.96 |
| 5 + | £87.26 |
*price indicative
- RS Stock No.:
- 499-271
- Mfr. Part No.:
- 2817974
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 260V ac | |
| Series | VALVETRAB MS | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 260V ac | ||
Series VALVETRAB MS | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge arrester type 2 consisting of base element with remote indicator contact and protective plug with N-PE total current spark gap for mounting on NS 35/7.5.
Quality proven millions of times over in the widest range of applications
Rapid installation with bridges thanks to industry standard overall width of 1 HP
Easy testing and insulation measurement thanks to pluggable protection modules
Wide range of applications due to various nominal voltages
High degree of modularity provides individual solutions for every application
Rapid installation with bridges thanks to industry standard overall width of 1 HP
Easy testing and insulation measurement thanks to pluggable protection modules
Wide range of applications due to various nominal voltages
High degree of modularity provides individual solutions for every application
Related links
- Phoenix Contact Single Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.4kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.7kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.6kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
