Phoenix Contact 1 Phase Surge Arrester, 25kA, 350V ac, DIN Rail Mount

Subtotal (1 unit)*

£265.04

(exc. VAT)

£318.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.04

*price indicative

RS Stock No.:
518-327
Mfr. Part No.:
2905414
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Voltage Protection Rating

350V ac

Maximum Surge Current

25kA

Series

SEC Family

Electrical Phase

1

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Plug-in lightning arrester is designed to provide robust surge protection for one-phase power supply networks while ensuring zero leakage current. Engineered in accordance with Type 1/Class I standards, it is ideally suited for installations where the protective earth and neutral are combined in a single conductor, ensuring safe and reliable operation during lightning events.

Easy to maintain due to consistently pluggable protection modules
Excellent level of information provided by mechanical/visual status indicator
Low voltage protection level for direct protection of end devices in the main distribution area

Related links