Phoenix Contact 3 Phase Surge Protector, 26A, 264V ac, DIN Rail Mount
- RS Stock No.:
- 512-393
- Mfr. Part No.:
- 2817958
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£857.63
(exc. VAT)
£1,029.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £85.763 | £857.63 |
*price indicative
- RS Stock No.:
- 512-393
- Mfr. Part No.:
- 2817958
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 26A | |
| Voltage Protection Rating | 264V ac | |
| Series | PT | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 26A | ||
Voltage Protection Rating 264V ac | ||
Series PT | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rail mountable surge arrester is designed to protect terminal equipment by providing robust surge suppression and fault detection. It features a fault signal in the plug and a signalling contact in the base element, configured as a 2 section, pluggable module. Engineered for 48 V DC applications, it ensures reliable protection and effective device monitoring in industrial environments.
Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
Maximum ease of maintenance thanks to the 2 piece design
Easy selection for all possible demands in MCR applications with a complete product portfolio
Permanent protective device monitoring with optical signalling via LED
Maximum ease of maintenance thanks to the 2 piece design
Easy selection for all possible demands in MCR applications with a complete product portfolio
Permanent protective device monitoring with optical signalling via LED
Related links
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount
