Phoenix Contact 1 Phase Surge Arrester, 25kA, 264V ac, DIN Rail Mount
- RS Stock No.:
- 518-982
- Mfr. Part No.:
- 1461299
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£356.73
(exc. VAT)
£428.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.73 |
*price indicative
- RS Stock No.:
- 518-982
- Mfr. Part No.:
- 1461299
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 264V ac | |
| Maximum Surge Current | 25kA | |
| Range | FLT-MB | |
| Series | FLT-MB | |
| Electrical Phase | 1 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 264V ac | ||
Maximum Surge Current 25kA | ||
Range FLT-MB | ||
Series FLT-MB | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Top-tier combined lightning current and surge arrester designed for exceptional protection in 1-phase power supply networks. This advanced device, utilising cutting-edge carbon spark gap technology, ensures reliable performance by eliminating leakage current, making it ideal for unmetered areas. With a robust discharge capacity of up to 100 kA, it meets strict lightning protection standards, securing sensitive equipment from power surges and lightning strikes. Its compact design facilitates seamless integration into various systems, while its clear visual indicators keep users informed about operation status.
Incorporates innovative spark gap technology for superior reliability
Compact design optimises space in diverse applications
Visual status indicators provide immediate operational feedback
Durable construction suits challenging environmental conditions
Easy installation process reduces downtime and effort
Meets rigorous IEC standards for enhanced safety assurance
Capable of handling extreme voltages and currents efficiently
Compact design optimises space in diverse applications
Visual status indicators provide immediate operational feedback
Durable construction suits challenging environmental conditions
Easy installation process reduces downtime and effort
Meets rigorous IEC standards for enhanced safety assurance
Capable of handling extreme voltages and currents efficiently
Related links
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 350V ac, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
- Phoenix Contact 3 Phase Surge Protector 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
