Phoenix Contact 3 Phase Surge Arrester, 25kA, 264V ac, DIN Rail Mount
- RS Stock No.:
- 518-984
- Mfr. Part No.:
- 1461302
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£668.37
(exc. VAT)
£802.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £668.37 |
*price indicative
- RS Stock No.:
- 518-984
- Mfr. Part No.:
- 1461302
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 264V ac | |
| Maximum Surge Current | 25kA | |
| Series | FLT-MB | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 264V ac | ||
Maximum Surge Current 25kA | ||
Series FLT-MB | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative lightning current and surge arrester is engineered to deliver exceptional performance with a combination of Type 1, 2, and 3 protection. It is designed to safeguard 3-phase power supply networks that utilise common Neutral and Protective Earth configurations, making it an ideal choice for both residential and industrial environments. Utilizing advanced carbon spark gap technology, this non-pluggable unit ensures reliable operation without leakage current, achieving a remarkable discharge capacity of up to 100 kA. The compact design allows for easy installation within constrained spaces, while remote signalling capabilities keep users informed of operational status. Notably, this product complies with stringent international standards, assuring peace of mind in device performance and safety.
Lightweight structure simplifies handling and installation processes
Complies with international standards for assured safety and reliability
Visual indicators provide immediate status feedback to users
Free of leakage current, ensuring safety in unmetered areas
Robust surge protection enhances overall electrical system longevity
Complies with international standards for assured safety and reliability
Visual indicators provide immediate status feedback to users
Free of leakage current, ensuring safety in unmetered areas
Robust surge protection enhances overall electrical system longevity
Related links
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
