Phoenix Contact 3 Phase Surge Arrester, 25kA, 264V ac, DIN Rail Mount
- RS Stock No.:
- 496-190
- Mfr. Part No.:
- 1461301
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£647.02
(exc. VAT)
£776.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £647.02 |
*price indicative
- RS Stock No.:
- 496-190
- Mfr. Part No.:
- 1461301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 264V ac | |
| Maximum Surge Current | 25kA | |
| Series | FLT-MB | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 264V ac | ||
Maximum Surge Current 25kA | ||
Series FLT-MB | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cutting-edge solution designed for the protection of electrical systems against lightning currents and surges. Engineered with innovative carbon spark gap technology, this compact, non-pluggable surge arrester provides reliable performance in 3-phase power supply systems. Its suitability for unmetered areas highlights its versatility, allowing for discharge capacities of up to 100 kA, making it a crucial component for ensuring safety and operational integrity in various applications.
Designed for reliable performance in demanding conditions
Mountable on standard DIN rails for easy installation
Provides effective surge protection with minimal leakage current
Robust construction ensures resilience against environmental factors
Compliant with stringent IEC and EN safety standards
Mountable on standard DIN rails for easy installation
Provides effective surge protection with minimal leakage current
Robust construction ensures resilience against environmental factors
Compliant with stringent IEC and EN safety standards
Related links
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 264V ac, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester 260V ac, DIN Rail Mount
