Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGGTD

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£3.49-
10 - 999£2.9914%
1000 +£2.9216%

*price indicative

RS Stock No.:
799-751
Mfr. Part No.:
CHEP0402-50RGGTD
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Packaging

Tape and Reel

Tolerance

0.02

Power Rating

0.3W

Voltage

37V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CHEP0402

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Termination Style

Nickel Barrier Termination

Width

600μm

Standards/Approvals

RoHS

Height

600μm

COO (Country of Origin):
FR
The Vishay thin film chip resistor provides high frequency performance up to 50 GHz, is designed for applications requiring precision and reliability in resistance across a wide ohmic range of 20 Ω to 120 Ω.

Operating frequency capabilities reach up to 50 GHz

Offers an ohmic range of 20 Ohm to 120 Ohm

High power handling of up to 1.8 W without Active cooling

Constructed with a robust aluminum nitride substrate for thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy