Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGFTD
- RS Stock No.:
- 799-748
- Mfr. Part No.:
- CHEP0402-50RGFTD
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save £5.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 993 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £3.49 | - |
| 10 - 999 | £2.99 | £5.00 |
| 1000 + | £2.92 | £570.00 |
*price indicative
- RS Stock No.:
- 799-748
- Mfr. Part No.:
- CHEP0402-50RGFTD
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Tolerance | 0.02 | |
| Packaging | Tape and Reel | |
| Voltage | 37V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHEP0402 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Termination Style | Flip Chip | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Tolerance 0.02 | ||
Packaging Tape and Reel | ||
Voltage 37V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHEP0402 | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Termination Style Flip Chip | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 600μm | ||
- COO (Country of Origin):
- FR
The Vishay high-frequency and high-power thin film chip resistor is designed for Advanced electronic applications, enabling efficient signal processing and power management in Compact designs.
Operating frequency reaches up to 50 GHz, enhancing signal fidelity
Available in a resistance range from 20 Ohm to 120 Ohm for versatile usage
High power capability of 1.2 W ensures effectiveness in dense circuits
Minimal internal reactance for improved performance in high-frequency applications
Related links
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGNTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGGTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGGTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGNTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGFTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGFTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGGTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGNTD
