Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGNTD
- RS Stock No.:
- 799-756
- Mfr. Part No.:
- CHEP0603-50RGNTD
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £4.21 | - |
| 10 - 999 | £4.04 | 4% |
| 1000 + | £3.96 | 5% |
*price indicative
- RS Stock No.:
- 799-756
- Mfr. Part No.:
- CHEP0603-50RGNTD
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.02 | |
| Packaging | Tape and Reel | |
| Power Rating | 0.4W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHEP0402 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Wraparound | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.02 | ||
Packaging Tape and Reel | ||
Power Rating 0.4W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHEP0402 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Wraparound | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.5mm | ||
- COO (Country of Origin):
- FR
The Vishay high-frequency thin film chip resistor offers exceptional performance, with a precise resistance range tailored for Advanced electronic applications, ensuring reliability and efficiency in demanding conditions.
Operating frequency reaches up to 40 GHz, facilitating high-speed applications
Supports a resistance range of 20 Ohm to 120 Ohm, accommodating diverse design needs
High power capability, up to 2.8 W for 0603 size, enhances functionality without Active cooling
Related links
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGGTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGFTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGGTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGNTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGFTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGNTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGGTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGFTD
