Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGFTD

Get a bulk buy discount

Add 10 more to save £1.70

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£4.21

(exc. VAT)

£5.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£4.21-
10 - 999£4.04£1.70
1000 +£3.96£250.00

*price indicative

RS Stock No.:
799-755
Mfr. Part No.:
CHEP0603-50RGFTD
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

0.02

Packaging

Tape and Reel

Power Rating

0.4W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CHEP0402

Maximum Operating Temperature

125°C

Termination Style

Flip Chip

Height

500μm

Width

800μm

Standards/Approvals

RoHS

Length

1.5mm

COO (Country of Origin):
FR
The Vishay high frequency chip resistor is designed for precision and reliability in demanding applications, ensuring optimal performance in high-frequency environments with minimal internal reactance.

Operating frequency of up to 40 GHz for efficient signal transmission

Rated power capacity of 2.8 W for robust performance without Active cooling

Ohmic range of 20 Ohm to 120 Ohm to meet diverse circuitry demands

Constructed using high-quality thin film technology for durability and accuracy

Suitable for use in high-temperature environments, withstanding temperatures up to 250 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy