Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGNTD
- RS Stock No.:
- 799-749
- Mfr. Part No.:
- CHEP0402-50RGNTD
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save £5.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £3.49 | - |
| 10 - 999 | £2.99 | £5.00 |
| 1000 + | £2.92 | £570.00 |
*price indicative
- RS Stock No.:
- 799-749
- Mfr. Part No.:
- CHEP0402-50RGNTD
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.02 | |
| Voltage | 37V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHEP0402 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Termination Style | Wraparound | |
| Standards/Approvals | RoHS | |
| Width | 600μm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape and Reel | ||
Tolerance 0.02 | ||
Voltage 37V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHEP0402 | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Termination Style Wraparound | ||
Standards/Approvals RoHS | ||
Width 600μm | ||
Height 600μm | ||
- COO (Country of Origin):
- FR
The Vishay high-frequency resistor delivers precision performance in demanding conditions, optimised for high power and frequency applications. is designed to function up to 50 GHz, it ensures reliability and minimal reactance for various electronic designs.
Operating frequency up to 50 GHz for enhanced performance
High power capability with no Active cooling required
Ohmic range from 20 Ohm to 120 Ohm, providing flexibility in design
Superior temperature tolerance from -55 °C to +155 °C
Miniaturised design with low internal reactance for efficiency
Related links
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGGTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGFTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGGTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGNTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGFTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGNTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGGTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGFTD
