Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGGTD

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£3.49-
10 - 999£2.9914%
1000 +£2.9216%

*price indicative

RS Stock No.:
799-754
Mfr. Part No.:
CHEP0402-100RGGTD
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

100Ω

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Packaging

Tape and Reel

Tolerance

0.02

Voltage

37V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CHEP0402

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Nickel Barrier Termination

Standards/Approvals

RoHS

Width

600μm

Height

600μm

Length

1mm

COO (Country of Origin):
FR
The Vishay high-frequency thin film chip resistor is designed for superior power handling and minimal internal reactance, making it Ideal for applications up to 50 GHz. Its robust structure ensures reliable performance across a broad resistance range.

Operating frequency reaches up to 50 GHz

High power capability, supporting up to 1.8 W in the 0402 size

Small internal reactance, optimised for high-frequency performance

Temperature range extends from -55 °C to +155 °C

Compliant with RoHS standards for environmentally-friendly applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy