ROHM MCRS Series 47 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4700
- RS Stock No.:
- 780-478
- Mfr. Part No.:
- MCR01SMQPF4700
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-478
- Mfr. Part No.:
- MCR01SMQPF4700
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistors are designed to meet high demands in various electronic applications. These resistors effectively provide reliable performance while optimising circuit space and integrating easily into modern layouts.
Guaranteed power rating equivalent to larger components by design innovation
Space-saving design reduces area by approximately 60% when switching sizes
ISO9001 / IATF16949 certification ensures high quality and reliability
Conforms to AEC-Q200 standard for automotive applications
Related links
- ROHM MCRS Series 47 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF47R0
- ROHM MCRS Series 47 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4702
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 6800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6804
- ROHM MCRS Series 270 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2703
- ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF62R0
- ROHM MCRS Series 16 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1602
