ROHM MCRS Series 1100 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1104

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-515
Mfr. Part No.:
MCR01SMQPF1104
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

1100kΩ

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

500μm

Height

350μm

Standards/Approvals

JIS C 5201-8

Length

1mm

The ROHM general-purpose chip resistor is designed to provide reliable performance in electronic circuits. Its Compact size ensures efficient utilisation of space without compromising on power ratings.

Guaranteed rated power equivalent to a larger product by optimised resistive element design

Space-saving design reduces area by approximately 60% when replacing larger sizes

Certification under ISO9001 and IATF16949 ensures quality and reliability

Meets AEC-Q200 automotive component standards for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy