ROHM MCRS Series 270 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2703
- RS Stock No.:
- 780-786
- Mfr. Part No.:
- MCR01SMQPF2703
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-786
- Mfr. Part No.:
- MCR01SMQPF2703
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 270kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 270kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
The ROHM general-purpose chip resistor is designed for high efficiency and reliable performance in various circuit applications. Its robust features support effective resistance management while minimising space requirements.
Guaranteed the same rated power as one size larger product through innovative design
Space-efficient, reducing area by approximately 60% when replacing 0603 size with 0402 size
ISO9001 and IATF16949 certified for quality assurance
Meets AEC-Q200 automotive standards for enhanced reliability
Related links
- ROHM MCRS Series 270 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2701
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 1100 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1104
- ROHM MCRS Series 7500 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF7504
- ROHM MCRS Series 16 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1602
- ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF62R0
