ROHM MCRS Series 270 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2701

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000£0.008£8.00
10000 - 49000£0.005£5.00
50000 - 99000£0.003£3.00
100000 +£0.003£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-784
Mfr. Part No.:
MCR01SMQPF2701
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

270Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

JIS C 5201-8

Width

500μm

The ROHM general-purpose chip resistor offers reliable performance with a Compact size, optimised for high efficiency in electronic circuits. Ideal for applications requiring precision resistance with reduced footprint.

Guaranteed the same rated power as a one-size larger product

Circuit space can be decreased by about 60% when using a smaller size

Certified ISO9001 / IATF16949 for quality assurance

AEC-Q200 compliance for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy