ROHM MCRS Series 6800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6804
- RS Stock No.:
- 780-765
- Mfr. Part No.:
- MCR01SMQPF6804
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-765
- Mfr. Part No.:
- MCR01SMQPF6804
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 6800kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 6800kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
The ROHM general-purpose chip resistor is designed for efficiency in electronic circuits, enabling optimised design flexibility and performance in Compact applications. Its specifications ensure reliability and adherence to stringent quality standards.
Guaranteed equivalent power rating to a larger size resistor by innovative design
Significantly reduces circuit space, allowing for about 60% area savings
ISO9001 and IATF16949 certified, ensuring high manufacturing quality
Complies with AEC-Q200, making it suitable for automotive applications
Related links
- ROHM MCRS Series 6800 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF6804
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 270 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2701
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3901
- ROHM MCRS Series 5.1 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5104
