ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF62R0
- RS Stock No.:
- 780-530
- Mfr. Part No.:
- MCR01SMQPF62R0
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-530
- Mfr. Part No.:
- MCR01SMQPF62R0
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 62Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 62Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
The ROHM general purpose chip resistor provides reliable performance in various electronic applications, ensuring precise resistance capabilities and efficient design. It is particularly suited for Compact circuits requiring consistent power ratings.
Guaranteed the same rated power as larger products by optimised resistor design
Reduces circuit space by approximately 60% by replacing larger sizes with smaller formats
Meets ISO9001 and IATF16949 certification standards for quality assurance
Compatible with AEC-Q200 standards, ensuring reliability for automotive applications
Related links
- ROHM MCRS Series 62 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6202
- ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6200
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 13 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1302
- ROHM MCRS Series 270 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2703
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 16 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1600
- ROHM MCRS Series 910 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF9101
