ROHM MCRS Series 910 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF9101

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-537
Mfr. Part No.:
MCR01SMQPF9101
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

910Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Height

350μm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor is designed to deliver reliable performance in various applications. With a Compact size, it effectively contributes to space-saving designs while maintaining high power ratings and efficient thermal management.

Guaranteed power rating equivalent to one size larger through innovative design

Circuit space is reduced by approximately 60% when transitioning from 0603 to 0402 size

ISO9001 and IATF16949 certified for quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy