ROHM MCRS Series 51 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5102
- RS Stock No.:
- 780-307
- Mfr. Part No.:
- MCR01SMQPF5102
- Brand:
- ROHM
Get a bulk buy discount
Add 10000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 | - |
| 10000 - 49000 | £0.005 | £5.00 | 37% |
| 50000 - 99000 | £0.003 | £3.00 | 62% |
| 100000 + | £0.003 | £3.00 | 62% |
*price indicative
- RS Stock No.:
- 780-307
- Mfr. Part No.:
- MCR01SMQPF5102
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 51kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 51kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor offers reliable performance in various applications, ensuring effective resistance management. Its Compact design allows for efficient use of circuit space while maintaining high power ratings.
Guarantees the same rated power as one size larger product
Space-saving design reduces area by about 60% by switching sizes
Certified with ISO9001 and IATF16949 for quality assurance
Complies with AEC-Q200 for automotive-grade reliability
Related links
- ROHM MCRS Series 51 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF51R0
- ROHM MCRS Series 51 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5100
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF62R0
- ROHM MCRS Series 5.1 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5104
- ROHM MCRS Series 270 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2703
- ROHM MCRS Series 13 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1302
- ROHM MCRS Series 6800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6804
