ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6200

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-311
Mfr. Part No.:
MCR01SMQPF6200
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

62Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

JIS C 5201-8

Width

500μm

Length

1mm

The ROHM general-purpose chip resistor is designed for high performance in Compact applications. It guarantees the same rated power as larger products while enabling significant space savings.

Guaranteed power rating equivalent to one size larger product

Space-saving design reduces area by approximately 60%

Compliant with ISO9001/IATF16949 certification

Meets AEC-Q200 automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy