TE Connectivity Holsworthy RP73 14.7 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-1879746-9
- RS Stock No.:
- 481-231
- Distrelec Article No.:
- 304-60-548
- Mfr. Part No.:
- 3-1879746-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£263.00
(exc. VAT)
£315.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.526 | £263.00 |
*price indicative
- RS Stock No.:
- 481-231
- Distrelec Article No.:
- 304-60-548
- Mfr. Part No.:
- 3-1879746-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 14.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 450μm | |
| Width | 800μm | |
| Length | 1.55mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 14.7kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Height 450μm | ||
Width 800μm | ||
Length 1.55mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cut Length Thin Film Resistor is a precision surface-mount resistor designed for high-stability applications. It features a 14.7 kΩ resistance, a 0.1% tolerance, and a 15 PPM/°C temperature coefficient, ensuring accurate performance in demanding environments. This component is ideal for industrial, aerospace, and medical electronics, offering thin-film technology for enhanced reliability.
Engineered for high precision in electronic circuits
Optimised for surface mount applications with minimal footprint
Suitable for a range of operational voltage needs
Configured for easy solder termination with two connections
Durable and reliable under strict environmental standards
Designed to work efficiently in a wide resistance range
Low power consumption enhances overall device efficacy
Related links
- TE Connectivity Holsworthy RP73 2.37 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-2176306-1
- TE Connectivity Holsworthy RP73 6.81 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1879746-7
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity Holsworthy RP73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-9
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879277-9
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 1.4 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-0
- TE Connectivity Holsworthy RP73 15 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 3-1625867-8
