TE Connectivity Holsworthy RP73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-9
- RS Stock No.:
- 476-180
- Distrelec Article No.:
- 304-60-552
- Mfr. Part No.:
- 3-2176092-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£318.00
(exc. VAT)
£382.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.159 | £318.00 |
*price indicative
- RS Stock No.:
- 476-180
- Distrelec Article No.:
- 304-60-552
- Mfr. Part No.:
- 3-2176092-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.78kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.78kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Width 1.25mm | ||
Height 550μm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is engineered for exceptional performance in a compact form factor. With its thin film technology, it offers enhanced accuracy and stability, making it an ideal choice for various electronic applications. The 0805 package size ensures compatibility with a wide range of circuit designs while maintaining high power rating capabilities. This resistor not only stands out for its reliability but also for its precision, featuring a strict tolerance level that guarantees optimal operation in demanding environments. Designed with a low temperature coefficient, it effectively reduces drift in critical applications, promising longevity and performance for an array of uses.
High precision design ensures reliable performance across applications
Compact 0805 size enhances compatibility with space-constrained designs
Thin film element type provides superior stability
Low power rating allows for efficient operation in diverse environments
Surface mount technology ensures ease of application
Related links
- TE Connectivity Holsworthy RP73 1.4 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-0
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RP73 93.1 kΩ, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879264-9
- TE Connectivity Holsworthy RP73 750 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879267-3
- TE Connectivity Holsworthy RP73 9.53 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2176093-3
- TE Connectivity Holsworthy RP73 28.7 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2-1879254-8
- TE Connectivity Holsworthy RP73 20 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 5-1879262-6
