TE Connectivity Holsworthy RP73 28.7 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2-1879254-8
- RS Stock No.:
- 478-577
- Distrelec Article No.:
- 304-59-365
- Mfr. Part No.:
- 2-1879254-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£330.50
(exc. VAT)
£396.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.661 | £330.50 |
*price indicative
- RS Stock No.:
- 478-577
- Distrelec Article No.:
- 304-59-365
- Mfr. Part No.:
- 2-1879254-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 28.7Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.05mm | |
| Width | 1.55mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 28.7Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.05mm | ||
Width 1.55mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision surface mount resistor exemplifies reliability and accuracy in electronic applications. Designed with meticulous attention to detail, this resistor features a thin-film construction ensuring superior performance. With a resistance value of 28.7 ohms, it operates efficiently in various conditions due to its low tolerance of just 0.1%. The compact 1206 package size makes it ideal for modern electronic circuits where space is limited. This product is not only durable but also offers an impressive temperature coefficient of ±15 ppm/°C, catering to a wide range of temperature fluctuations. Designed for soldering with two terminations, this resistor provides ease of installation and stability in demanding environments. Whether for commercial electronics or personal projects, this resistor ensures exceptional performance.
Thin film technology enhances accuracy and performance
Compact design allows for versatile applications in space-constrained environments
Low tolerance enhances reliability, delivering precise resistance values
Solder termination type ensures secure connections during installation
Impressive temperature coefficient accommodates diverse operational temperatures
Meets industry standards for moisture sensitivity and halogen content, reinforcing eco-friendliness
Related links
- TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 20 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 5-1879262-6
- TE Connectivity Holsworthy RP73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-9
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 1.4 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-0
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
