TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
- RS Stock No.:
- 477-351
- Distrelec Article No.:
- 304-60-626
- Mfr. Part No.:
- 4-1879254-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£263.50
(exc. VAT)
£316.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.527 | £263.50 |
*price indicative
- RS Stock No.:
- 477-351
- Distrelec Article No.:
- 304-60-626
- Mfr. Part No.:
- 4-1879254-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 31.6Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 3.05mm | |
| Width | 1.55mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 31.6Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Length 3.05mm | ||
Width 1.55mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Holsworthy RP73 93.1 kΩ, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879264-9
- TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879263-4
- TE Connectivity Holsworthy RP73 28.7 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2-1879254-8
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 294 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-4
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879258-0
- TE Connectivity Holsworthy RP73 1.4 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-0
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
