TE Connectivity Holsworthy RP73 20 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 5-1879262-6

Subtotal (1 reel of 1000 units)*

£333.00

(exc. VAT)

£400.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.333£333.00

*price indicative

RS Stock No.:
473-339
Distrelec Article No.:
304-60-686
Mfr. Part No.:
5-1879262-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.25W

Voltage

20V

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Holsworthy RP73

Maximum Operating Temperature

260°C

Height

550μm

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Length

3.05mm

Width

1.55mm

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge precision resistor designed for surface mount applications, providing exceptional performance and reliability. This thin film resistor operates at a resistance value of 20K ohms, making it ideal for a multitude of electronic applications. With a compact 1206 package size and a power rating of .25 W, it seamlessly fits into space-constrained designs while ensuring superior heat dissipation. Its ±15 ppm/°C temperature coefficient guarantees stability across varying operating conditions, making it an essential component for precision circuits. Featuring solder terminations and a height of just .55 mm, this resistor is engineered for easy integration and robust performance in demanding environments.

Designed for surface mount technology, enhancing integration into modern PCBs

Employs a thin film construction for unmatched precision and stability

Delivers low temperature coefficients for consistent performance over temperature changes

Offers two terminations for reliable soldering and improved contact

Moisture sensitivity level of 1 ensures durability in various environmental conditions

Complies with major environmental regulations, reinforcing its suitability for global markets

Taped and reeled packaging facilitates automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy