TE Connectivity Holsworthy RP73 165 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 1-2176094-5

Subtotal (1 reel of 2000 units)*

£420.00

(exc. VAT)

£500.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.21£420.00

*price indicative

RS Stock No.:
472-793
Distrelec Article No.:
304-58-918
Mfr. Part No.:
1-2176094-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

165kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Holsworthy RP73

Pin Count

2

Width

1.25mm

Length

2mm

Height

550μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity precision resistor embodies cutting-edge technology, ideal for applications demanding accuracy and reliability. The unique thin film construction enhances its performance, ensuring minimal deviation over time, which is crucial for high-precision requirements. Designed with a compact 0805 form factor, this surface mount resistor manages thermal stability efficiently, offering superior power handling in a small footprint. Its robust specifications, including a power rating of 0.25 W and a tolerance of 0.1%, make it a perfect choice for diverse electronic designs. This outstanding component is suitable for both professional engineers and hobbyists who value high-quality passive components, ensuring longevity and consistent performance across a range of operating conditions.

Precision engineering ensures high reliability

Thin film technology provides exceptional stability and performance

Compact package reduces space in circuit designs

Optimised for surface mount applications, enhancing assembly efficiency

Designed for high-temperature environments, supporting a broad range of applications

Low halogen content ensures compliance with environmental standards

Solder termination type facilitates robust connections on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy