TE Connectivity Holsworthy RP73 9.53 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2176093-3
- RS Stock No.:
- 470-420
- Distrelec Article No.:
- 304-60-399
- Mfr. Part No.:
- 2176093-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£420.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.21 | £420.00 |
*price indicative
- RS Stock No.:
- 470-420
- Distrelec Article No.:
- 304-60-399
- Mfr. Part No.:
- 2176093-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.53kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.53kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 550μm | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor is designed to meet the highest standards of performance and reliability in demanding electronic applications. With its thin film technology, it delivers exceptional accuracy and stability across varying temperatures, ensuring consistent functionality. The compact 0805 package allows for space-saving integration onto circuit boards, making it ideal for modern electronic devices. Operating at a power rating of 0.25 W, this resistor provides outstanding efficiency without compromising on performance. Its moisture sensitivity level of 1 and low halogen content further ensure compliance with environmental regulations, making it a suitable choice for environmentally-conscious projects while maintaining high-performance standards.
Precision thin film construction offers superior accuracy
Surface mount design enables efficient use of space on PCBs
Stable performance across a wide temperature range
Designed to meet stringent environmental compliance standards
Low halogen content reduces potential environmental impact
Resistant to reflow soldering processes up to 260°C
Related links
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 33200 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 5-2176093-2
- TE Connectivity Holsworthy RP73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-9
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 1.4 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-0
- TE Connectivity Holsworthy RP73 750 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879267-3
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RP73 165 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 1-2176094-5
