TE Connectivity Holsworthy RP73 14.7 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879277-9
- RS Stock No.:
- 480-435
- Distrelec Article No.:
- 304-64-294
- Mfr. Part No.:
- 1-1879277-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£345.50
(exc. VAT)
£414.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.691 | £345.50 |
*price indicative
- RS Stock No.:
- 480-435
- Distrelec Article No.:
- 304-64-294
- Mfr. Part No.:
- 1-1879277-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 14.7kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Width | 1.25mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 14.7kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Width 1.25mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 550μm | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Premium surface mount resistor designed for precision in a compact package. This resistor offers superior performance thanks to its thin film technology, ensuring high accuracy and reliability in various applications. Its small 0805 footprint makes it an ideal choice for space-constrained designs, while its robust power rating makes it suitable for a wide range of electronic devices. With an outstanding tolerance of .1%, this resistor guarantees consistent performance, making it a trusted component in the industry. The RP73 series exemplifies quality engineering, providing not just functionality but also compliance with essential industry standards to ensure peace of mind for the design engineer.
Offers exceptional precision for enhanced reliability in electrical applications
Compact design facilitates integration into tight spaces of modern circuitry
Utilizes robust thin film technology that ensures durability over time
Subjected to stringent testing for superior moisture sensitivity and environmental resilience
Paves the way for higher performance with minimal temperature coefficients
Complies with EU RoHS, ELV, and REACH regulations for environmentally conscious designs
Related links
- TE Connectivity Holsworthy RP73 18.7 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.13 W - 4-1879277-9
- TE Connectivity Holsworthy RP73 69.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879279-6
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879277-5
- TE Connectivity Holsworthy RP73 412 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 3-1879281-7
- TE Connectivity Holsworthy RP73 221 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 5-1879280-8
- TE Connectivity Holsworthy RP73 60.4 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 2-1879270-8
- TE Connectivity Holsworthy RP73 226 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879280-2
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6
