TE Connectivity Holsworthy RP73 412 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 3-1879281-7
- RS Stock No.:
- 507-167
- Distrelec Article No.:
- 304-60-545
- Mfr. Part No.:
- 3-1879281-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£263.00
(exc. VAT)
£315.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.526 | £263.00 |
*price indicative
- RS Stock No.:
- 507-167
- Distrelec Article No.:
- 304-60-545
- Mfr. Part No.:
- 3-1879281-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 412kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 412kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is designed to provide exceptional performance and reliability in a compact form factor. Engineered with thin film technology, it delivers accurate resistance values while maintaining a low temperature coefficient. Ideal for a range of electronic applications, its robust 0805 package size ensures compatibility with modern circuit designs. With a power rating of .125 W and a tolerance of .1 %, it guarantees superior stability and efficiency, making it a preferred choice for engineers and designers seeking dependable components for high-performance devices.
Surface mount design facilitates easy installation and efficient space utilisation
Precision thin film technology ensures accurate and consistent resistance values
Low temperature coefficient enhances performance reliability in varied operating conditions
Solder termination type offers excellent connectivity and durability in assemblies
Moisture sensitivity level 1 indicates suitability for a wide range of environmental conditions
Compliance with EU RoHS Directive ensures environmental responsibility and safety
Related links
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6
- TE Connectivity Holsworthy RP73 931 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879273-3
- TE Connectivity Holsworthy RP73 221 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 5-1879280-8
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879277-5
- TE Connectivity Holsworthy RP73 60.4 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 2-1879270-8
- TE Connectivity Holsworthy RP73 226 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879280-2
- TE Connectivity Holsworthy RP73 69.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879279-6
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879277-9
