TE Connectivity Holsworthy RP73 221 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 5-1879280-8
- RS Stock No.:
- 473-575
- Distrelec Article No.:
- 304-60-687
- Mfr. Part No.:
- 5-1879280-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£249.00
(exc. VAT)
£299.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.498 | £249.00 |
*price indicative
- RS Stock No.:
- 473-575
- Distrelec Article No.:
- 304-60-687
- Mfr. Part No.:
- 5-1879280-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 221kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 221kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is engineered for exceptional performance in a compact 0805 package. Designed for diverse applications, this component combines high reliability with precise resistance values, making it an ideal choice for demanding electronic circuits. With a resistance value of 221K ohm and a tolerance of just 0.1%, this resistor ensures accurate signal processing. Its thin film element provides superior stability and low temperature coefficients, minimising drift throughout its operational lifespan. Furthermore, the device's robust power rating of 0.125 W allows for versatility across various applications without concern for overheating. Suitable for reflow soldering, it integrates seamlessly into automated assembly processes.
Utilises thin film technology for enhanced stability and reliability
Configured for surface mounting to support compact designs
Operates within a wide voltage range to suit various applications
Designed with low temperature coefficients for minimal drift
Manufactured to comply with EU RoHS and REACH regulations
Offers two terminations for improved connectivity options
Features a moisture sensitivity level of 1 for robust performance
Related links
- TE Connectivity Holsworthy RP73 226 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879280-2
- TE Connectivity Holsworthy RP73 60.4 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 2-1879270-8
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879277-5
- TE Connectivity Holsworthy RP73 412 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 3-1879281-7
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879277-9
- TE Connectivity Holsworthy RP73 69.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879279-6
- TE Connectivity Holsworthy RP73 18.7 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.13 W - 4-1879277-9
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6
