TE Connectivity Holsworthy RP73 6.81 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1879746-7
- RS Stock No.:
- 471-273
- Distrelec Article No.:
- 304-60-242
- Mfr. Part No.:
- 1879746-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£345.50
(exc. VAT)
£414.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.691 | £345.50 |
*price indicative
- RS Stock No.:
- 471-273
- Distrelec Article No.:
- 304-60-242
- Mfr. Part No.:
- 1879746-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.81kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Height | 450μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 1.55mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.81kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Height 450μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 1.55mm | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is expertly designed for high-performance applications where accuracy and reliability are paramount. With its thin film element type, the resistor offers superior stability while retaining minimal physical dimensions, fitting seamlessly into various compact electronic assemblies. Constructed with a moisture sensitivity level of 1, this component is tailored for environments with strict reliability requirements. With a power rating of 0.1 W and a resistance class spanning 1kΩ to 1MΩ, this component excels in delivering precise electrical characteristics while ensuring long-term durability. Its compatibility with reflow soldering processes makes it an efficient choice for modern manufacturing methods, thereby enhancing the production workflow.
Offers a resistance value of 6.81K Ω for precise current regulation
Designed with a compact 0603 package size, ideal for space-constrained designs
Features outstanding passive component tolerance of 0.1%, ensuring high performance
Provides a temperature coefficient of ±15 ppm/°C, ensuring operational stability
Constructed with two terminations for effective electrical connectivity
Complies with EU RoHS and REACH regulations for environmental safety
Supports a maximum operating voltage of 75 V, enhancing application versatility
Related links
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-1879746-9
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 7-1879744-2
- TE Connectivity Holsworthy RP73 143 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.1 W - 4-1879744-4
- TE Connectivity Holsworthy RP73 113 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-1879747-5
- TE Connectivity Holsworthy RP73 2.37 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-2176306-1
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 165 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 1-2176094-5
