TE Connectivity Holsworthy RP73 143 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.1 W - 4-1879744-4
- RS Stock No.:
- 477-354
- Distrelec Article No.:
- 304-60-633
- Mfr. Part No.:
- 4-1879744-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£263.00
(exc. VAT)
£315.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.526 | £263.00 |
*price indicative
- RS Stock No.:
- 477-354
- Distrelec Article No.:
- 304-60-633
- Mfr. Part No.:
- 4-1879744-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 143Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 800μm | |
| Length | 1.55mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 143Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 800μm | ||
Length 1.55mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor delivers exceptional performance in a compact design, making it ideal for a variety of applications in electronic circuits where reliability and accuracy are paramount. With its thin film technology, it ensures superior stability and low noise, helping to maintain signal integrity in sensitive applications. The product's surface mount configuration allows for efficient space utilisation on printed circuit boards, while its robust specifications ensure it can withstand operational demands. Designed specifically for modern electronics, this resistor offers precise resistance values and features a low height profile to complement various designs seamlessly.
Utilises advanced thin film technology for improved stability
Surface mount design optimises space on PCBs
Offers exceptional precision for critical applications
Low height profile enhances design flexibility
Excellent temperature coefficient ensures reliable performance
Complies with industry standards for moisture sensitivity
Related links
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 7-1879744-2
- TE Connectivity Holsworthy RP73 30.9 Ω, 0402 Thin Film Resistor 0.1 % 0.1 W - 4-2176304-8
- TE Connectivity Holsworthy RP73 93.1 kΩ, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879264-9
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-1879746-9
- TE Connectivity Holsworthy RP73 6.81 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1879746-7
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 113 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-1879747-5
- TE Connectivity Holsworthy RP73 2.37 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-2176306-1
