TE Connectivity Neohm CRGV 1.5 mΩ, 2010 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-1879531-6
- RS Stock No.:
- 481-230
- Distrelec Article No.:
- 304-60-547
- Mfr. Part No.:
- 3-1879531-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£348.00
(exc. VAT)
£416.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.087 | £348.00 |
*price indicative
- RS Stock No.:
- 481-230
- Distrelec Article No.:
- 304-60-547
- Mfr. Part No.:
- 3-1879531-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5mΩ | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRGV | |
| Maximum Operating Temperature | 260°C | |
| Width | 2.5mm | |
| Length | 5mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5mΩ | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRGV | ||
Maximum Operating Temperature 260°C | ||
Width 2.5mm | ||
Length 5mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount power resistor designed for high-performance applications. This device combines a robust thick film construction with exceptional electrical characteristics, making it ideal for various demanding environments. Its compact 2010 package size ensures easy integration into modern electronic designs while maintaining high reliability and precision. With a resistance value of 1.5M ohm, this resistor delivers stable performance across a wide range of temperatures and conditions. Its low height of just 0.55 mm allows for space-efficient layouts in miniature applications. Whether in consumer electronics or industrial systems, this power resistor is engineered to meet the critical demands of engineers and designers looking for quality and dependability.
Optimized for surface mount applications, providing ease of installation
Thick film technology ensures high durability and stability over time
Designed to handle up to 0.5 W of power for efficient performance
Enhanced tolerance levels contribute to superior operational reliability
Related links
- TE Connectivity Neohm CRGV 100 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 1 W - 2-1879539-9
- TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity NEOHM CRGH 1.2 kΩ, 1206 Thick Film Power Resistor 5 % Surface 0.5 W - 7-1879497-5
- TE Connectivity 3-217 220 kΩ, 1210 Thick Film Resistor ±1 % 0.5 W - 3-2176348-3
- TE Connectivity Neohm CRGH 6.8 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 2-2176186-2
- TE Connectivity Neohm CRGP 68 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176328-1
- TE Connectivity Neohm CRG 82 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 1 W - 3-1623696-4
