TE Connectivity Neohm CRGH 6.8 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 2-2176186-2
- RS Stock No.:
- 470-501
- Distrelec Article No.:
- 304-60-341
- Mfr. Part No.:
- 2-2176186-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£290.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.029 | £290.00 |
*price indicative
- RS Stock No.:
- 470-501
- Distrelec Article No.:
- 304-60-341
- Mfr. Part No.:
- 2-2176186-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8kΩ | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRGH | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8kΩ | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRGH | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.55mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount power resistor represents an exceptional choice for precision electronic applications. With its robust construction, this component delivers reliable performance under various operating conditions. Designed as a thick film resistor, it combines high thermal stability with impressive power handling capabilities. Ideal for spaces with limited real estate, its compact 1206 package size ensures compatibility with a wide range of circuit designs. Enhanced with a low-profile design, this resistor is perfect for applications requiring minimal height while maintaining effective thermal dissipation. Overall, the component ensures the integrity and efficiency of critical electronic systems.
Provides reliable performance across diverse temperature ranges
Offers efficient soldering capabilities for straightforward assembly
Features a low height of .55 mm, making it suitable for compact applications
Utilises a thick film design for improved thermal performance
Complies with EU RoHS Directive, ensuring environmental safety
Delivers a tolerance of 1%, ensuring precision in critical applications
Constructed with low halogen content for enhanced safety
Operational voltage rating of 200 V for robust circuit integration
Supports reflow soldering processes to simplify manufacturing workflows
Related links
- TE Connectivity NEOHM CRGH 1.2 kΩ, 1206 Thick Film Power Resistor 5 % Surface 0.5 W - 7-1879497-5
- TE Connectivity CRGCQ 4.7 kΩ, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2-2176346-3
- TE Connectivity CRGP 680 Ω, 1206 Thick Film Thick Film Resistor 1 % Surface 0.5 W - 2-2176328-3
- TE Connectivity Neohm CRGP 68 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176328-1
- TE Connectivity CRGH 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F15K
- TE Connectivity CRGH 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F1K0
- TE Connectivity CRGH 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F100R
- TE Connectivity CRGH 20.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F20R5
