TE Connectivity CRGP 680 Ω, 1206 Thick Film Thick Film Resistor 1 % Surface 0.5 W - 2-2176328-3

Image representative of range

Subtotal (1 tape of 5000 units)*

£405.00

(exc. VAT)

£485.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5000 +£0.081£405.00

*price indicative

RS Stock No.:
787-819
Mfr. Part No.:
2-2176328-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680Ω

Product Type

Thick Film Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Packaging

Paper Tape Reel

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Height

550μm

Length

3.1mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TH
The TE Connectivity Thick film chip resistor offers precision performance for various applications. Designed for surface mounting, it is suitable for both wave and reflow soldering, ensuring versatility in automated assembly processes.

Compact size and lightweight design enhance placement efficiency

Available in seven different package sizes to meet diverse needs

AEC-Q200 qualified for reliability in automotive applications

Resistors come on tape and reel for seamless automatic insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy