TE Connectivity Neohm CRGV 100 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 1 W - 2-1879539-9

Subtotal (1 reel of 4000 units)*

£992.00

(exc. VAT)

£1,192.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.248£992.00

*price indicative

RS Stock No.:
470-650
Distrelec Article No.:
304-60-329
Mfr. Part No.:
2-1879539-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Value/High Voltage

Package/Case

2512

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

Neohm CRGV

Height

550μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

6.35mm

Width

3.2mm

COO (Country of Origin):
TH
The TE Connectivity Surface mount resistor is expertly designed to meet the demands of high-value and high-voltage applications. Ideal for a range of electronics, its robust construction is tailored for reliability and performance. The resistor features a thick film element, ensuring superior stability across temperature variations. With a power rating of 1 W and a resistance value of 100K ohm, it strikes a perfect balance between form factor and functionality. The compact 2512 package size makes it suitable for space-constrained designs, while its low halogen content underscores its environmentally conscious design. Compliant with various standards, this resistor is an essential component for innovators looking to enhance their circuits with precision and confidence.

Constructed for high reliability in demanding environments

Taped and reeled packaging method facilitates automated assembly

Capable of handling operating voltages up to 200 V

Designed with a low thermal coefficient for temperature stability

Solder termination type enhances compatibility with standard assembly processes

Diverse applications across passive components, catering to various sectors

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy