TE Connectivity NEOHM SMA-Q 174 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT174R
- RS Stock No.:
- 590-448
- Mfr. Part No.:
- SMA-Q0207FTDT174R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save £20.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£138.00
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | £0.069 | £138.00 | - |
| 10000 + | £0.067 | £134.00 | £20.00 |
*price indicative
- RS Stock No.:
- 590-448
- Mfr. Part No.:
- SMA-Q0207FTDT174R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 174Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 174Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant leap forward in SMD technology. Designed specifically for high-stakes applications across automotive, industrial, and medical fields, this resistor ensures accuracy and reliability. Offering AEC-Q200 qualification, it boasts enhanced stability with low temperature coefficients, making it suitable for diverse environments. Its lead-free, RoHS-compliant design and improved moisture resistance further solidify its position as an ideal choice for modern electronic circuits. It variant exceeds expectations with its robust performance, ensuring that it effectively meets the demanding requirements of critical applications.
AEC Q200 qualified for automotive reliability
Lead free construction ensures compliance with environmental standards
Moisture resistance enhances longevity in humid conditions
Low TCR provides superior temperature stability
Suitable for a wide resistance range, supporting various applications
SMD enabled for efficient surface mounting
Multiple power ratings cater to diverse operational needs
Robust construction guarantees resilience against mechanical stresses
Ideal for precision measurement and testing equipment
Related links
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT174K
- TE Connectivity NEOHM SMA-Q 174 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 182 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182R
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41R2
- TE Connectivity NEOHM SMA-Q 102 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT102R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576K
