TE Connectivity 200kΩ, 0805 Thick Film SMD Resistor 1% 0.125W
- RS Stock No.:
- 480-561
- Mfr. Part No.:
- 1623147-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 40000 units)*
£160.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | £0.004 | £160.00 |
| 200000 + | £0.004 | £160.00 |
*price indicative
- RS Stock No.:
- 480-561
- Mfr. Part No.:
- 1623147-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 200kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1% | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 200kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1% | ||
Power Rating 0.125W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor represents a perfect blend of performance and reliability, ideal for various circuit applications. Designed with precision, it offers a resistance value of 200K ohms, making it a suitable choice for general purpose use. Its thick film element ensures stability across a range of temperatures, while the 0805 package size provides ease of integration into a multitude of designs. The component features dual terminations for effortless soldering, supporting efficient production processes. With compliance to stringent standards, this resistor guarantees high-quality performance while maintaining low halogen content for environmentally conscious engineering. Whether for consumer electronics or industrial applications, this resistor is tailored to meet demanding specifications with consistent reliability.
Surface mount design enhances ease of installation
Thick film construction promotes long-term stability
Compact 0805 package size optimises space utilisation
Dual solder terminations enable quick assembly
Low temperature coefficient ensures minimal drift over time
High operating voltage capacity supports diverse applications
Meets EU RoHS compliance, reinforcing environmental standards
Features taped and reeled packaging for efficient handling
Thick film construction promotes long-term stability
Compact 0805 package size optimises space utilisation
Dual solder terminations enable quick assembly
Low temperature coefficient ensures minimal drift over time
High operating voltage capacity supports diverse applications
Meets EU RoHS compliance, reinforcing environmental standards
Features taped and reeled packaging for efficient handling
Related links
- TE Connectivity, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity, 0805 (2012M) Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 300kΩ, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 200Ω, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 300Ω, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 750kΩ, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 910Ω, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 43kΩ, 0805 Thick Film SMD Resistor 1% 0.125W
