TE Connectivity Neohm CRG 300 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623187-1
- RS Stock No.:
- 479-236
- Distrelec Article No.:
- 304-60-127
- Mfr. Part No.:
- 1623187-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | £0.005 | £200.00 |
| 200000 + | £0.004 | £160.00 |
*price indicative
- RS Stock No.:
- 479-236
- Distrelec Article No.:
- 304-60-127
- Mfr. Part No.:
- 1623187-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.25mm | |
| Height | 0.55mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 300kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.25mm | ||
Height 0.55mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor is engineered for precision and versatility, making it an essential component in various electronic applications. With its thick film construction and compact 0805 package size, it delivers reliable performance and stability under a range of conditions. The resistor is rated at 0.125 W and features a resistance value of 300K ohms, ensuring optimal functionality in circuit design. Additionally, this component exhibits a low temperature coefficient of ±100 ppm/°C, ensuring consistent performance even with temperature fluctuations. The soldered terminations facilitate straightforward integration into existing designs, while the robust features make it suitable for diverse electronic needs. Experience enhanced reliability and performance with this meticulously crafted resistor.
Designed for surface mount technology for efficient circuit board space utilisation
Thick film technology promotes durability and longevity under operational stress
Optimised for use in general-purpose applications across various industries
Low halogen content contributes to environmentally responsible manufacturing
Taped and reeled packaging method simplifies automated assembly processes
Compatible with a wide range of existing electronic designs for easy upgrades
Related links
- TE Connectivity Neohm CRG 300 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623188-1
- TE Connectivity Neohm CRG 820 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623288-1
- TE Connectivity Neohm CRG 1.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623132-1
- TE Connectivity Neohm CRG 510 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623242-1
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623161-1
- TE Connectivity Neohm CRG 910 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623297-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623220-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623203-1
