TE Connectivity Neohm CRG 300 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623188-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 40000 units)*

£200.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
40000 - 160000£0.005£200.00
200000 +£0.004£160.00

*price indicative

RS Stock No.:
469-454
Distrelec Article No.:
304-60-128
Mfr. Part No.:
1623188-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

300Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

2mm

Width

1.25mm

Height

0.55mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is designed for high-performance applications. Engineered with precision, this resistor combines a 300 ohm resistance value with a robust construction that ensures reliability in various electrical environments. The resistor's thick film element type allows for stable operation under a wide range of conditions, making it suitable for general-purpose use. With an operating voltage of up to 150V and a power rating of 0.125W, the resistor delivers dependable performance while maintaining a small footprint ideal for modern electronic designs. Its low profile and surface mount configuration allows for easy integration into compact circuit layouts, enhancing overall design flexibility. Compliance with major directives ensures it meets stringent industry standards, making it a smart choice for engineers seeking quality and reliability.

Compact 0805 package size enhances design efficiency

Solder termination type ensures secure installation

Low height of 0.55mm facilitates space-constrained applications

Taped and reeled packaging allows for easy handling and automated assembly

Low halogen content indicates environmentally conscious manufacturing

Generous temperature coefficient of ±100 ppm/°C offers stable performance

1% tolerance contributes to precision in circuit performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy