TE Connectivity 43kΩ, 0805 Thick Film SMD Resistor 1% 0.125W

Bulk discount available

Subtotal (1 reel of 40000 units)*

£160.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
40000 - 160000£0.004£160.00
200000 +£0.004£160.00

*price indicative

RS Stock No.:
474-967
Mfr. Part No.:
1623226-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

43kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

1%

Power Rating

0.125W

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor is designed for versatility and reliability in electronic applications. The unique thick film construction ensures exceptional stability and accuracy, meeting the demands of modern circuit designs. Whether for consumer electronics or industrial applications, this resistor guarantees optimal performance with a power rating of 0.125 W and a tolerance of 1%, ensuring precision in even the most critical operations. The compact 0805 package size makes integration into various PCB layouts seamless, saving valuable space while delivering consistent results. This component is additionally compliant with key industry directives, ensuring its reliability and safety in various environments.

Surface mount design facilitates easier assembly and reduces PCB real estate
Thick film element type provides superior durability and environmental stability
Operating voltage rating ensures reliable performance in diverse applications
Temperature coefficient specification guarantees consistent performance across varying temperatures
Two termination feature aids in secure mounting and reliable connections
Packaging method supports efficient handling and minimises damage during transit
Halogen-free content aligns with modern environmental standards

Related links