TE Connectivity SMA-A 0.15 Ω, 0207 Resistor 1 % Surface 1 W - 1-2176317-0
- RS Stock No.:
- 477-102
- Distrelec Article No.:
- 304-58-943
- Mfr. Part No.:
- 1-2176317-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-102
- Distrelec Article No.:
- 304-58-943
- Mfr. Part No.:
- 1-2176317-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 0.15Ω | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 0.15Ω | ||
Resistor Type Melf Resistor | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor is engineered for precision in electronic applications, offering reliability in demanding environments. This component is compliant with EU RoHS and ELV directives, ensuring it meets strict environmental standards. Designed for optimal performance, this resistor features low halogen content and is compatible with reflow soldering processes, accommodating high-temperature applications. Its robust construction and consistent specifications make it an ideal choice for engineers seeking dependable performance in their designs. As part of the MELF series, it represents a commitment to quality and innovation, catering to the needs of various industries.
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content increases safety and sustainability
Reflow solder capable, suitable for high-temperature applications
Designed for precise resistance values with minimal deviation
Constructed to enhance reliability in demanding conditions
Part of the innovative MELF series, known for quality and performance
Related links
- TE Connectivity SMA-A 3.3 mΩ, 0207 Resistor 1 % Surface 1 W - 1-2176317-1
- TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6
- TE Connectivity Neohm SMA-A 1 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 2176317-2
- TE Connectivity SMA-A 2.7 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-8
- TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
- TE Connectivity SMA-A 2098922 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-4
- TE Connectivity SMA-A 1.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-4
- TE Connectivity SMA-A 2.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-7
