TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- RS Stock No.:
- 475-144
- Distrelec Article No.:
- 304-60-183
- Mfr. Part No.:
- 1623530-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30000 units)*
£210.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30000 - 120000 | £0.007 | £210.00 |
| 150000 + | £0.007 | £210.00 |
*price indicative
- RS Stock No.:
- 475-144
- Distrelec Article No.:
- 304-60-183
- Mfr. Part No.:
- 1623530-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 510Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 510Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 0.55mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed to meet the demands of modern electronic applications. Engineered from thick film materials, this general-purpose resistor offers optimal reliability and precision in resistance value, making it ideal for a variety of circuit designs. With a resistance value of 510 ohms, it provides stability and consistent performance in high-frequency applications. The compact 1206 package size ensures easy integration into your devices, whilst the low height of just 0.55 mm helps minimise the overall profile of your assembly. The sturdy construction enables it to withstand an operating voltage of 200V, hence, enhancing its durability in challenging conditions. With compliance to stringent environmental directives, this product is not only designed for performance but is also conscious of ecological impacts.
Supports a wide operating voltage for enhanced flexibility in application
Offers a low profile design that aids in compact circuit layouts
Delivers reliable performance with a tolerance of 1%
Equipped with solder terminations for robust mounting
Resistant to thermal stress, ensuring longevity in various environments
Complies with international environmental standards for peace of mind
Related links
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
