TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- RS Stock No.:
- 472-808
- Distrelec Article No.:
- 304-60-182
- Mfr. Part No.:
- 1623529-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
£225.00
(exc. VAT)
£275.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.009 | £225.00 |
| 125000 + | £0.009 | £225.00 |
*price indicative
- RS Stock No.:
- 472-808
- Distrelec Article No.:
- 304-60-182
- Mfr. Part No.:
- 1623529-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 510kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 510kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor integrates advanced thick film technology, designed to meet the demands of general-purpose applications. With a compact 1206 package size, this resistor combines optimal performance with efficiency, offering a resistance value of 510K ohms. Its robust construction makes it ideal for various electronic circuits, ensuring reliable operation in challenging environments. The component is rated for 0.25 W power, making it suitable for a wide range of applications while maintaining exceptional thermal stability with a temperature coefficient of ±100 ppm/°C. Whether you are designing consumer electronics or industrial equipment, this resistor provides the quality and dependability that professionals expect from high-performance components.
Compact 1206 package size maximises layout flexibility
Robust thick film technology enhances durability
Optimised for surface mounting to save space on PCBs
Suitable for high-frequency applications to improve performance
Low halogen content ensures compliance with environmental standards
Taped and reeled packaging simplifies automated assembly processes
Excellent thermal stability maintains consistent performance under varying temperatures
Designed for efficient soldering with two terminations for easier integration
Related links
- TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
