TE Connectivity Neohm CRG 3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623500-1

Subtotal (1 reel of 25000 units)*

£400.00

(exc. VAT)

£475.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
25000 +£0.016£400.00

*price indicative

RS Stock No.:
475-141
Distrelec Article No.:
304-60-173
Mfr. Part No.:
1623500-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.25W

Voltage

20V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Width

1.55mm

Height

550μm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Length

3.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor combines high performance with exceptional reliability, designed for versatile applications in electronics. Engineered with thick film technology, it provides impressive thermal stability and low-drift performance, making it an ideal choice for precision circuits. With its compact 1206 package size and robust build, this component meets the demands of modern electronic devices while ensuring efficient functionality. The resistor supports a power rating of 0.25 W, and its 3K ohm resistance value makes it suitable for various applications where accurate voltage division is essential. This product not only meets rigorous industry standards but also guarantees user-friendly installation through its solder termination capabilities. Whether you're designing consumer electronics or industrial equipment, this resistor offers the resilience and efficiency needed for long-lasting performance.

Utilises thick film technology for enhanced thermal stability

Compact 1206 package size promotes space-saving designs

Provides a power rating of 0.25 W for reliable operation

Adheres to stringent industry compliance standards

Designed for surface mount applications, providing ease of installation

Offers excellent low-drift performance for precise voltage division

Resistor type is ideal for general-purpose tasks in various circuits

Features a low halogen content, promoting environmentally friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy