TE Connectivity, 0603 Thick Film SMD Resistor 1% 0.1W
- RS Stock No.:
- 473-050
- Mfr. Part No.:
- 1622840-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 473-050
- Mfr. Part No.:
- 1622840-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to deliver high reliability and precision in various electronic applications. Featuring a thick film construction, this resistor is optimised for stability, ensuring consistent performance across a wide range of conditions. Measuring just 0603 in package size, it offers compactness suitable for modern circuit designs. With a resistance value of 12.4K ohm and an impressive tolerance of 1%, this product guarantees accuracy while minimising signal interference. Its low-profile design allows for seamless integration into diverse assemblies, making it an ideal choice for engineers seeking both performance and space efficiency.
Optimised for high stability and reliability in circuit designs
Compact 0603 package ensures minimal footprint on PCBs
Thick film technology enhances durability under varying conditions
Designed to handle operating voltages up to 50 V effectively
Solder termination caters to quick and easy installation
Low halogen content aligns with modern environmental standards
Manufactured to comply with EU RoHS and ELV directives
Compact 0603 package ensures minimal footprint on PCBs
Thick film technology enhances durability under varying conditions
Designed to handle operating voltages up to 50 V effectively
Solder termination caters to quick and easy installation
Low halogen content aligns with modern environmental standards
Manufactured to comply with EU RoHS and ELV directives
Related links
- TE Connectivity, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 1kΩ, 0603 Thick Film SMD Resistor 5% 0.1W
- TE Connectivity, 0603 Thick Film SMD Resistor 5% 0.1W
- TE Connectivity 49.9kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 180kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 75kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 130Ω, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 36kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
