TE Connectivity Neohm CRG 18 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623438-1
- RS Stock No.:
- 472-797
- Distrelec Article No.:
- 304-60-155
- Mfr. Part No.:
- 1623438-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 125000 more to save -
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
£300.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 25000 - 100000 | £0.012 | £300.00 | - |
| 125000 + | £0.012 | £300.00 | - |
*price indicative
- RS Stock No.:
- 472-797
- Distrelec Article No.:
- 304-60-155
- Mfr. Part No.:
- 1623438-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 18Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is expertly designed for high-performance applications. Utilising a robust thick film technology, it ensures reliability and accuracy in electronic circuits. The compact package size of 1206 allows for space-efficient placement on printed circuit boards, making it ideal for modern electronic devices. With a power rating of 0.25 W and a tolerance of 1%, this resistor delivers dependable performance across various conditions. Its temperature coefficient of ±200 ppm/°C enhances stability, ensuring that the component maintains its characteristics in fluctuating thermal environments. This resistor embodies precision engineering with features that cater to both industrial and consumer applications, making it an essential component for engineers and hobbyists alike.
Designed for surface mount applications, enhancing board space efficiency
Constructed using thick film technology for optimum durability
Operates reliably at an operating voltage of up to 200 V
Features dual termination type to accommodate diverse mounting needs
Offers a low height of 0.55 mm, ideal for compact designs
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Low halogen content supports eco-friendly deployments
Reflow solder capable, allowing for effective assembly processes
Related links
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 20 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623457-1
